Texas Instruments INA154UAG4

High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA154UAG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments INA154UAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.805
Stock
308,013
759,702
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
14 V/µs
14 V/µs
Gain Bandwidth Product
3.1 MHz
-
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2.4 mA
2.4 mA

Related Parts

Texas InstrumentsINA154UG4
High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85
Texas InstrumentsINA157UA
Op Amp, 2.4mA, 14V/μs, 3MHz, 86dB, 60mA, 1 Ch, 8V-36V, 100μV, 4MHz, SOIC-8, SMD, 1.5mm H
Texas InstrumentsINA157UA/2K5
High-Speed, Precision Difference Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments INA154UAG4 provided by its distributors.

High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85
RoHS Compliant e4 Nickel/Palladium/Gold (Ni/Pd/Au) SOIC op amp buffer circuit 4.9mm 2.4mA 15V 0dB
Instrumentation Amplifier IC; Gain Max, V/V:1; Supply Voltage Min:8V; Supply Voltage Max:36V; Package/Case:8-SOIC; No. of Pins:8; Common Mode Ratio:80 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.