Texas Instruments OPA131UJ

Single, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125
$ 1.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA131UJ.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Farnell

Newark

HQonline

LCSC

Inventory History

3 month trend:
+1.64%

CAD Models

Download Texas Instruments OPA131UJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA131UJE4
General Purpose FET-Input Operational Amplifiers 8-SOIC -55 to 125
Texas InstrumentsOPA131UJ/2K5
Single, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125
Texas InstrumentsOPA131UA
Single, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments OPA131UJ provided by its distributors.

Single, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125
Operational Amplifier Single General Purpose ±18V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
IC, OP AMP, FET, SMD; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 4MHz; Vitesse de balayage: 10V/µs; Gamme de tension d'alimentation: ± 4.5V à ± 18V; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 8Broch
IC, OP AMP, FET, SMD; No. of Amplifiers:1 Amplifier; Bandwidth:4MHz; Slew Rate:10V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 4.5V to ± 18V; Gain Bandwidth:4MHz; Input Offset Voltage Max:0.2mV; No. of Amplifiers:1Amplifiers; Op Amp Type:General Purpose; Operating Temperature Range:-55°C to +125°C; Supply Voltage + Nom:36V; Supply Voltage Max:18V; Supply Voltage Min:4.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA131UJ .