Texas Instruments INA146UA

Instrumentation Amplifier, 1 Func, 5000uV Offset-Max, 0.05MHz Band Width, BIPolar, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA146UA.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

Burklin Elektronik

Inventory History

3 month trend:
-86.15%

CAD Models

Download Texas Instruments INA146UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.395
Stock
255,955
319,939
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.45 V/µs
0.45 V/µs
Gain Bandwidth Product
50 kHz
-
Input Offset Voltage (Vos)
5 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
570 µA
570 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsINA146UA/2K5
Instrumentation Amplifier, 1 Func, 5000uV Offset-Max, 0.05MHz Band Width, BIPolar, PDSO8
Texas InstrumentsINA146UAE4
Instrumentation Amplifier, 1 Func, 5000uV Offset-Max, 0.05MHz Band Width, BIPolar, PDSO8
Texas InstrumentsINA145UA
Texas Instruments INA145UA Linear IC Op-amp buffer amplifier tube

Descriptions

Descriptions of Texas Instruments INA146UA provided by its distributors.

Instrumentation Amplifier, 1 Func, 5000uV Offset-Max, 0.05MHz Band Width, BIPolar, PDSO8
High-Voltage, Programmable Gain Difference Amplifier 8-SOIC -40 to 85
Signal Processing Differential AMP Single ±18 Volt/36 Volt 8-Pin SOIC
SP Amp DIFF AMP Single ±18V/36V Automotive 8-Pin SOIC Tube
Not Qualified GULL WING INSTRUMENTATION AMPLIFIER BIPOLAR INSTRUMENTATION AMPLIFIER Amplifier 64dB 0.45V/mus -40C 0.05MHz
Amp Diff High Volt, Smd, Soic8, 146; No. Of Amplifiers:1Amplifiers; Input Offset Voltage:5Mv; Gain Db Max:-; Bandwidth:550Khz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Amplifier Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS INA146UA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA146UA .
  • INA146UA..