Texas Instruments INA129PG4

IC INST AMP 1 CIRCUIT 8DIP / INA12x Precision, Low Power Instrumentation Amplifiers
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA129PG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet18 pages18 years ago

Upverter

iiiC

CAD Models

Download Texas Instruments INA129PG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.628
Stock
122,516
444,375
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
4 V/µs
4 V/µs
Gain Bandwidth Product
-
1.3 MHz
Input Offset Voltage (Vos)
10 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA129PG4.

Related Parts

Texas InstrumentsINA128PG4
Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-PDIP
Texas InstrumentsINA129P
Precision, Low Power Instrumentation Amplifiers 8-PDIP
Texas InstrumentsINA128P
Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments INA129PG4 provided by its distributors.

IC INST AMP 1 CIRCUIT 8DIP / INA12x Precision, Low Power Instrumentation Amplifiers
INSTRUMENTATION AMPLIFIER 550 uV OFFSET-MAX 1.3 MHz BAND WIDTH PDIP8
SP Amp INSTR Amp Single ±18V 8-Pin PDIP Tube
Ic,Instrumentation Amplifier,Single,Dip,8Pin,Plastic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.