Texas Instruments INA128P

Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-PDIP
$ 13.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA128P.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet15 pages18 years ago

Newark

Upverter

HQonline

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA128P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.926
$ 13.37
Stock
2,500,522
231,139
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
4 V/µs
4 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
50 µV
10 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA128P.

Related Parts

Texas InstrumentsINA129P
Precision, Low Power Instrumentation Amplifiers 8-PDIP
Texas InstrumentsINA128PA
Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-PDIP
Texas InstrumentsINA129PA
Precision, Low Power Instrumentation Amplifiers 8-PDIP

Descriptions

Descriptions of Texas Instruments INA128P provided by its distributors.

Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-PDIP
Instrumentation Amplifier, 1 Func, 550uV Offset-Max, 1.3MHz Band Width, BIPolar, PDIP8
SP Amp INSTR Amp Single ±18V 8-Pin PDIP Tube
Texas Instruments Texas Instruments Instrumentation Amplifier, Dual channel, Through hole mounting, 50μVbias, 8Pin PDIPencapsulation
Ic, Amp Instrumentation, Pdip8, 128; No. Of Amplifiers:3 Amplifier; Input Offset Voltage:50Μv; Slew Rate:4V/Μs; Bandwidth:1.3Mhz; Supply Voltage Range:± 2.25V To ± 18V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA128P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA128P .
  • INA128P.