Texas Instruments INA129PA

Precision, Low Power Instrumentation Amplifiers 8-PDIP
$ 7.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA129PA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages16 years ago
Datasheet18 pages18 years ago

Farnell

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
-0.32%

CAD Models

Download Texas Instruments INA129PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA129PA.

Related Parts

Texas InstrumentsINA128PA
Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-PDIP
Texas InstrumentsINA128PAG4
Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-PDIP
Texas InstrumentsINA129P
Precision, Low Power Instrumentation Amplifiers 8-PDIP

Descriptions

Descriptions of Texas Instruments INA129PA provided by its distributors.

Precision, Low Power Instrumentation Amplifiers 8-PDIP
INSTRUMENTATION AMPLIFIER 1125 uV OFFSET-MAX 1.3 MHz BAND WIDTH PDIP8
TEXAS INSTRUMENTS INA129PA.. INSTRUMENT AMPLIFIER, 1.3MHZ, 130DB, DIP-8
Texas Instruments Texas Instruments Instrumentation Amplifier, Dual channel, Through hole mounting, 8Pin PDIPencapsulation
INSTRUMENT AMPLIFIER, 1.3MHZ, 130DB, DIP-8; No. of Channels:1Channels; Input Offset Voltage:125µV; Gain Bandwidth Product:1.3MHz; Supply Voltage Range:± 2.25V to ± 18V; IC Case / Package:DIP; No. of Pins:8Pins; CMRR:130dB; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA129PA.
  • INA129PA..