Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA122PG4

Single Supply, MicroPower Instrumentation Amplifier 8-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA122PG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages16 years ago
Datasheet14 pages18 years ago

Upverter

Newark

iiiC

CAD Models

Download Texas Instruments INA122PG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsINA122P
IC INST AMP 1 CIRCUIT 8DIP Instrumentation Amplifier 1 Circuit 8-PDIP
Texas InstrumentsINA122PA
IC INST AMP 1 CIRCUIT 8DIP Instrumentation Amplifier 1 Circuit 8-PDIP
Texas InstrumentsINA122PAG4
IC INST AMP 1 CIRCUIT 8DIP Instrumentation Amplifier 1 Circuit 8-PDIP

Descriptions

Descriptions of Texas Instruments INA122PG4 provided by its distributors.

Single Supply, MicroPower Instrumentation Amplifier 8-PDIP -40 to 85
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin PDIP Tube
Instrumentation Amplifier, 1 Func, 0.12MHz Band Width, PDIP8
Instrumentation Amplifier IC; Gain Max, V/V:10000; Package/Case:8-PDIP; No. of Pins:8; Common Mode Ratio:83 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.