Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA122P

IC INST AMP 1 CIRCUIT 8DIP Instrumentation Amplifier 1 Circuit 8-PDIP
$ 8.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA122P.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet14 pages18 years ago

Upverter

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.90%

CAD Models

Download Texas Instruments INA122P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA122P.

Related Parts

Texas InstrumentsINA122PG4
Single Supply, MicroPower Instrumentation Amplifier 8-PDIP -40 to 85
Texas InstrumentsINA122PA
IC INST AMP 1 CIRCUIT 8DIP Instrumentation Amplifier 1 Circuit 8-PDIP
Texas InstrumentsINA122PAG4
IC INST AMP 1 CIRCUIT 8DIP Instrumentation Amplifier 1 Circuit 8-PDIP

Descriptions

Descriptions of Texas Instruments INA122P provided by its distributors.

IC INST AMP 1 CIRCUIT 8DIP Instrumentation Amplifier 1 Circuit 8-PDIP
Single Supply, MicroPower Instrumentation Amplifier 8-PDIP -40 to 85
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.12MHz Band Width, PDIP8
SP Amp INSTR Amp Single R-R O/P 18V/36V 8-Pin PDIP Tube
Texas Instruments Instrumentation Amplifier, Dual/Single, TH, 0.25mV Offset, 8-Pin, Rail-to-Rail Output, PDIP
IC, AMP INST, SINGLE SUPPLY, PDIP8; Nbre d'amplificateurs: 2 amplificateurs; Tension d'offset d'entrée: 250µV; Vitesse de balayage: 0.08V/µs; Bande passante: 120kHz; Gamme de tension d'alimentation: 2.2V à 36V, -900mV, 1.3V à
Ic, Amp Inst, Single Supply, Pdip8; No. Of Amplifiers:2 Amplifier; Input Offset Voltage:250Μv; Slew Rate:0.08V/Μs; Bandwidth:120Khz; Supply Voltage Range:2.2V To 36V, -900Mv, 1.3V To ± 18V; Amplifier Case Style:Dip; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS INA122P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA122P .
  • INA122P.