Texas Instruments INA116UAG4

Ultra Low Input Bias Current Instrumentation Amplifier 16-SOIC
$ 26
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA116UAG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago
Datasheet5 pages30 years ago

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments INA116UAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26
$ 25.74
Stock
95,380
285,764
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
-
0.8 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
Input Offset Voltage (Vos)
500 µV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA116UA
Ultra Low Input Bias Current Instrumentation Amplifier 16-SOIC
Texas InstrumentsPGA204AU
Texas Instruments Instrumentation Amplifier, Dual, SMD, 125μV Offset, 16-Pin SOIC
Texas InstrumentsPGA205AU
50-µV offset, g= 1, 2, 4, 8 programmable gain instrumentation amplifier 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments INA116UAG4 provided by its distributors.

Ultra Low Input Bias Current Instrumentation Amplifier 16-SOIC
Instrumentation Amplifier, 1 Func, 5500uV Offset-Max, 0.8MHz Band Width, PDSO16
TEXAS INSTRUMENTS - INA116UAG4 - INSTRUMENT AMPLIFIER, 800KHZ, 94DB SOIC-16
SP Amp INSTR Amp Single ±18V 16-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.