Texas Instruments INA116UA

Ultra Low Input Bias Current Instrumentation Amplifier 16-SOIC
$ 25.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA116UA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago
Datasheet5 pages30 years ago

Newark

DigiKey

Farnell

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments INA116UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.7
$ 25.96
Stock
142,437
88,899
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
0.8 V/µs
-
Gain Bandwidth Product
800 kHz
800 kHz
Input Offset Voltage (Vos)
5 mV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsPGA204AU
Texas Instruments Instrumentation Amplifier, Dual, SMD, 125μV Offset, 16-Pin SOIC
Texas InstrumentsPGA205AU
50-µV offset, g= 1, 2, 4, 8 programmable gain instrumentation amplifier 16-SOIC -40 to 85
Texas InstrumentsPGA204AU/1K
50-µV offset, g= 1, 10, 100, 1000 programmable gain instrumentation amplifier 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments INA116UA provided by its distributors.

Ultra Low Input Bias Current Instrumentation Amplifier 16-SOIC
Op Amp 1mA 800mV/μs 800kHz 12mA 1 4.5V ±18V 500μV 0.003pA SOIC-16 SMD 2.65mm H
Amp Instrumentation, Soic16, 116; |Texas Instruments INA116UA
SP Amp INSTR Amp Single ±18V 16-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA116UA .
  • INA116UA.