Texas Instruments INA111BPG4

Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, 2MHz Band Width, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA111BPG4.

Upverter

Datasheet16 pages11 years ago

Texas Instruments

iiiC

CAD Models

Download Texas Instruments INA111BPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsINA111BP
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 2MHz Band Width, PDIP8
Texas InstrumentsOPA37GPG4
Op Amp Single Low Offset Voltage Amplifier ±22V 8-Pin PDIP Tube
Texas InstrumentsINA217AIP
Low Noise, Low-Distortion Instrumentation Amplifier eplacement for SSM2017 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments INA111BPG4 provided by its distributors.

Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, 2MHz Band Width, PDIP8
High Speed FET-Input Instrumentation Amplifier 8-PDIP
SP Amp INSTR Amp Single ±18V 8-Pin PDIP Tube
Instrumentation Amplifier IC; Supply Voltage Min:12V; Supply Voltage Max:36V; Package/Case:8-PDIP; No. of Pins:8; Common Mode Ratio:106 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Quiescent Current:3.3mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.