Texas Instruments INA111BP

Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 2MHz Band Width, PDIP8
$ 18.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA111BP.

element14 APAC

Datasheet16 pages11 years ago

Texas Instruments

element14

Farnell

HQonline

Inventory History

3 month trend:
+0.48%

CAD Models

Download Texas Instruments INA111BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsINA111BPG4
Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, 2MHz Band Width, PDIP8
Texas InstrumentsOPA134PA
Single SoundPlus™ 8-MHz, 50-pA, high-performance audio op amp with FET inputs 8-PDIP
Texas InstrumentsINA217AIP
Low Noise, Low-Distortion Instrumentation Amplifier eplacement for SSM2017 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments INA111BP provided by its distributors.

Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 2MHz Band Width, PDIP8
High Speed FET-Input Instrumentation Amplifier 8-PDIP
TEXAS INSTRUMENTS INA111BP Instrument Amplifier, 3 Amplifier, 500 V, 17 V/s, 2 MHz,6V to18V, DIP
Texas Instruments Texas Instruments Instrumentation Amplifier, Dual channel, Through hole mounting, 8Pin PDIPencapsulation
IC, AMP INSTRUMENTATION, PDIP8, 111; Nbre d'amplificateurs: 3 amplificateurs; Tension d'offset d'entrée: 500µV; Vitesse de balayage: 17V/µs; Bande passante: 2MHz; Gamme de tension d'alimentation: ± 6V à ± 18V; Type de boîtier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA111BP .