Texas Instruments INA106UE4

Precision Fixed-Gain Differential Amplifier 8-SOIC
$ 10.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA106UE4.

Upverter

Datasheet14 pages11 years ago

Texas Instruments

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA106UE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA106UE4.

Related Parts

Texas InstrumentsINA106U/2K5
IC OPAMP DIFF 1 CIRCUIT 8SOIC / Precision Gain = 10 DIFFERENTIAL AMPLIFIER
Texas InstrumentsINA106U
Precision Fixed-Gain Differential Amplifier 8-SOIC
Texas InstrumentsINA105KU
Precision Unity Gain Differential Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments INA106UE4 provided by its distributors.

Precision Fixed-Gain Differential Amplifier 8-SOIC
Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8
Instrumentation Amplifier IC; Gain Max, V/V:10; Supply Voltage Min:10V; Supply Voltage Max:36V; Package/Case:8-SOIC; No. of Pins:8; Common Mode Ratio:86 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.