Texas Instruments INA103KP

Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 6MHz Band Width, BIPolar, PDIP16
$ 11.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA103KP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet4 pages30 years ago

Upverter

Jameco (USA)

HQonline

Newark

Inventory History

3 month trend:
-3.04%

CAD Models

Download Texas Instruments INA103KP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsINA103KPG4
Low Noise, Low Distortion Instrumentation Amplifier 16-PDIP -40 to 85
Texas InstrumentsINA110KP
Texas Instruments Instrumentation Amplifier, Dual Channel, TH, 500μV Offset, 16-Pin PDIP
Texas InstrumentsINA125P
Instrumentation Amplifier with Precision Voltage eference 16-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments INA103KP provided by its distributors.

Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 6MHz Band Width, BIPolar, PDIP16
Low Noise, Low Distortion Instrumentation Amplifier 16-PDIP -40 to 85
Texas Instruments Instrumentation Amplifier Dual TH 30μV Offset 16-Pin PDIP
SP Amp INSTR Amp Single ±25V 16-Pin PDIP Tube
AMP INSTRUMENTATION, PDIP16, 103; No. of Amplifiers: 1 Amplifier; Input Offset Voltage: 30µV; Slew Rate: 15V/µs; Bandwidth: 6MHz; Supply Voltage Range: ± 9V to ± 25V; Amplifier Case Style; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA103KP .
  • INA103KP.