Texas Instruments INA101HPG4

Very High Accuracy Instrumentation Amplifier 14-PDIP -55 to 125
$ 17.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA101HPG4.

Newark

Datasheet11 pages17 years ago

Texas Instruments

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA101HPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsINA101HP
Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.3MHz Band Width, BIPolar, PDIP14
Texas InstrumentsPGA204AP
Instrumentation Amplifier, 1 Func, 175uV Offset-Max, 1MHz Band Width, BIPolar, PDIP16
Texas InstrumentsPGA205AP
50-µV offset, g= 1, 2, 4, 8 programmable gain instrumentation amplifier 16-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments INA101HPG4 provided by its distributors.

Very High Accuracy Instrumentation Amplifier 14-PDIP -55 to 125
INSTRUMENTATION AMPLIFIER 340 uV OFFSET-MAX 0.3 MHz BAND WIDTH PDIP14
6.7mA 400mV/μs 106dB 10mA 1-Ch 10V 40V 125μV 15nA 300kHz TH PDIP-14 19.3mm × 6.35mm × 4.57mm
SP Amp INSTR Amp Single ±20V 14-Pin PDIP Tube
Instrumentation Amplifier IC; Supply Voltage Min:10V; Supply Voltage Max:40V; Package/Case:14-PDIP; No. of Pins:14; Common Mode Ratio:106 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Quiescent Current:6.7mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.