Texas Instruments GD75323DWE4

Quint Transmitter Triple Receiver RS-232 20-Pin SOIC Tube

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments GD75323DWE4.

Texas Instruments

Datasheet18 pages15 years ago

Mouser

DigiKey

CAD Models

Download Texas Instruments GD75323DWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.018
$ 1.018
Stock
28,926
423,452
423,452
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments GD75323DWE4 provided by its distributors.

Quint Transmitter Triple Receiver RS-232 20-Pin SOIC Tube
Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70
RS-232 Interface ICs Multiple RS-232 Driver and Receiver
DRIVER/RECEIVER, RS-232, SOIC20; Interface Type:RS-232; No. of Drivers:5; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:75323; Temperature Range, IC:Commercial; Current, Supply:20mA; Data Rate:120Kbps; Line/Bus Driver/Receiver/Transceiver Type:Multiple RS232 Drivers and Receivers; No. of Channels:3; Receivers, No. of:3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.