Texas Instruments DSD1791DB

DAC 2-CH Segment 24-bit Automotive 28-Pin SSOP Tube
$ 4.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DSD1791DB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet54 pages18 years ago
Datasheet28 pages22 years ago

Newark

SHENGYU ELECTRONICS

Mouser

DigiKey

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments DSD1791DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.685
$ 3.068
Stock
327,132
1,279,359
Authorized Distributors
3
0
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
24
24
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1791ADB
Converters - Digital to Analog (DAC) 24-Bit 192kHz Smplng Adv Stg Stereo DAC
Texas InstrumentsPCM1793DBR
DAC 2-CH Segment 24-bit 28-Pin SSOP T/R / IC DAC 24BIT STER 192KHZ 28-SSOP
Texas InstrumentsPCM1793DB
Converters - Digital to Analog (DAC) 24-Bit 192kHz Smplng Adv Stg Stereo DAC
Analog DevicesAD1958YRSRL
IC DAC STEREO SNGL 16B 20SSOP / Bit Digital to Analog Converter 28-SSOP
Analog DevicesAD1955ARSRL
24bit 2 24 Serial(3-Wire,SPI) Delta-Sigma SSOP-28 SMD mount 10.2mm*5.3mm*2mm
Analog DevicesAD1959YRSRL
DAC 2-CH Delta-Sigma 24-bit 28-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments DSD1791DB provided by its distributors.

DAC 2-CH Segment 24-bit Automotive 28-Pin SSOP Tube
DSD, PCM Digital/Analog Supply, 200Ksps, 24bit, 2 Ch, SSOP-28 SMD, 10.2mm × 5.3mm × 1.95mm
113dB SN Stereo Audio DAC (H/W Control) 28-SSOP
Converters - Audio 24-Bit 192kHz Smplng Adv Stg Stereo DAC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.