Texas Instruments DS92001TMAX

DUAL GULL WING Non-RoHS Compliant Obsolete signal repeater 1.4ns 400Mbps 165W 65mA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92001TMAX.

Texas Instruments

Datasheet17 pages13 years ago

National Semiconductor

iiiC

CAD Models

Download Texas Instruments DS92001TMAX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.985
Stock
217,497
215,347
Authorized Distributors
0
4
Number of Channels
1
1
Data Rate
400 Mbps
400 Mbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
500 mV
Propagation Delay
2 ns
2 ns
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
SOIC
SOIC
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Descriptions

Descriptions of Texas Instruments DS92001TMAX provided by its distributors.

DUAL GULL WING Non-RoHS Compliant Obsolete signal repeater 1.4ns 400Mbps 165W 65mA
3.3V B/LVDS-BLVDS Buffer 8-SOIC -40 to 85
LVDS Buffer 0.5V 8-Pin SOIC N T/R
IC USB PWR SW/CTRLR CHRG 8MSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.