Texas Instruments DS485TM/NOPB

Low-Power S-485/ S-422 Multipoint Transceiver 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS485TM/NOPB.

element14 APAC

Datasheet16 pages11 years ago

Texas Instruments

Verical

element14

Newark

CAD Models

Download Texas Instruments DS485TM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsDS1487M/NOPB
Low Power S-485/1/4 Unit Load Multipoint Transceiver 8-SOIC 0 to 70
Analog DevicesADM4856ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 2.5 Mbps)
Analog DevicesADM4852ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 2.5 Mbps)
Texas InstrumentsDS485M
Low-Power S-485/ S-422 Multipoint Transceiver 8-SOIC 0 to 70
Texas InstrumentsDS481TM
Low Power RS-485/RS-422 Multipoint Transceiver with Sleep Mode 8-SOIC -40 to 85
Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments DS485TM/NOPB provided by its distributors.

Low-Power S-485/ S-422 Multipoint Transceiver 8-SOIC -40 to 85
IC, RS422/RS485 TRANSCEIVER, 5.25V SOIC8; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:SOIC; No. of Pins:8
Line Driver; Device Type:Driver/Receiver; Data Rate Max:2.5Mbps; Total Delay Time:40ns; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS485TM/NOPB .
  • DS485TMNOPB