Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS25CP102TSQ/NOPB

3.125-Gbps 2x2 LVDS crosspoint switch w/ TX pre-emphasis & RX equalization 16-WQFN -40 to 85
$ 7.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS25CP102TSQ/NOPB.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages20 years ago

HQonline

element14

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+118%

CAD Models

Download Texas Instruments DS25CP102TSQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS25CP102TSQ/NOPB.

Related Parts

Texas InstrumentsDS25CP152TSQ/NOPB
Analog & Digital Crosspoint ICs 3.125 Gbps LVDS 2x2 Crosspoint Switch 16-WQFN -40 to 85
Texas InstrumentsSN65LVDS391D
Texas Instruments Quadruple LVDS Receiver, 4Driver, 630Mbps, LVTTLInput, LVDSoutput
Texas InstrumentsDS34LV86TMX/NOPB
EAR99 DS34LV86 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15mA 547.485991mg 35ns
Analog DevicesMAX3094ECSE+
±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers
Analog DevicesMAX3030ECSE+
EAR99 MAX3030 Tube RS422RS485 interface driver 3.3V 100muA 1.5mm 16ns

Descriptions

Descriptions of Texas Instruments DS25CP102TSQ/NOPB provided by its distributors.

3.125-Gbps 2x2 LVDS crosspoint switch w/ TX pre-emphasis & RX equalization 16-WQFN -40 to 85
e3 25CP102 1x 2:2 Tape & Reel (TR) multiplexer circuit 345ps 254W 3.3V 800mum
Digital Crosspoint Switch IC; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:16-LLP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SW CROSSPOINT 3.125GBPS , POWERWISE; Crosspoint Switch Type:Digital; Input / Output Configuration:CML, LVPECL, LVDS / LVDS; Control Interface:Pin Selectable; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LLP; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Base Number:25; Data Rate Max:3.125Gbps; Interface Type:CML, LVPCEL; No. of Inputs:4; No. of Outputs:4; Output Rise / Fall Time:65ps; Package / Case:LLP; Propagation Delay:345ps; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Type:Digital

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS25CP102TSQ/NOPB.
  • DS25CP102TSQ/NOPB..
  • DS25CP102TSQNOPB