Texas Instruments DS250DF810ABVT

25-Gbps multi-rate 8-channel retimer 135-FCCSP -10 to 85
$ 60.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS250DF810ABVT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages11 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.74%

CAD Models

Download Texas Instruments DS250DF810ABVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.67
$ 59.33
Stock
240,067
244,615
Authorized Distributors
2
1
Number of Channels
8
8
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
FCBGA
FCBGA
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-10 °C
-10 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS250DF810ABVT.

Descriptions

Descriptions of Texas Instruments DS250DF810ABVT provided by its distributors.

25-Gbps multi-rate 8-channel retimer 135-FCCSP -10 to 85
IC INTFACE SPECIALIZED 135FCBGA
25Gbps 8 Channel Advanced Retimer
IC FLASH 256MBIT SPI 133MHZ 16SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.