Texas Instruments DS250DF810ABVR

Interface - Signal Buffers, Repeaters 25 Gbps Multi-Rate 8-Channel Retimer 135-FCBGA -10 to 85
$ 59.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS250DF810ABVR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages11 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+6.59%

CAD Models

Download Texas Instruments DS250DF810ABVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 59.33
$ 60.67
Stock
265,895
252,741
Authorized Distributors
1
2
Number of Channels
8
8
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
FCBGA
FCBGA
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-10 °C
-10 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS250DF810ABVR.

Descriptions

Descriptions of Texas Instruments DS250DF810ABVR provided by its distributors.

Interface - Signal Buffers, Repeaters 25 Gbps Multi-Rate 8-Channel Retimer 135-FCBGA -10 to 85
IC INTFACE SPECIALIZED 135FCBGA
IC REG LINEAR POS ADJ 1A D2PAK
25Gbps 8 Channel Advanced Retimer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.