Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS160PR410RNQR

4 channel PCI Express gen-4 linear redriver 40-WQFN -40 to 85
$ 4.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS160PR410RNQR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+136%

CAD Models

Download Texas Instruments DS160PR410RNQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.175
$ 6.984
Stock
7,250,006
269,736
Authorized Distributors
1
3
Number of Channels
-
-
Data Rate
-
25 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Max Operating Temperature
-
85 °C
Min Operating Temperature
-
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS160PR410RNQR.

Descriptions

Descriptions of Texas Instruments DS160PR410RNQR provided by its distributors.

4 channel PCI Express gen-4 linear redriver 40-WQFN -40 to 85
16G PCIE-4 REDRIVER / Buffer, ReDriver 4 Channel 25Gbps 40-WQFN (6x4)
4 25Gbps QFN-40-EP(4x6) Interface - PCIs / PCIEs ROHS
I2C Buffer/Repeater 3.3V 40-Pin WQFN EP T/R
QUAD NO LEAD RoHS Compliant Input Equalization Output De-Emphasis signal repeater 1.5pF 70ps 25Gbps 150mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.