Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DRV8848PWPR

18-V, 2-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8848PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet28 pages11 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-39.73%

CAD Models

Download Texas Instruments DRV8848PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 1.67
Stock
797,512
340,853
Authorized Distributors
2
3
Case/Package
-
HTSSOP EP
Number of Pins
16
16
Number of Outputs
2
2
Max Output Current
-
-
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8848PWPR.

Descriptions

Descriptions of Texas Instruments DRV8848PWPR provided by its distributors.

18-V, 2-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85
IC MTR DRV BIPOLR 4-18V 16HTSSOP Bipolar Motor Driver Power MOSFET PWM 16-HTSSOP
Dual H-Bridge Motor Driver 16-Pin HTSSOP EP T/R / DUAL H-BRIDGE MOTOR DRIVER
Motor / Motion / Ignition Controllers & Drivers 2A Dual H-Bridge 16-HTSSOP -40 to 85
4A Brush DC Motor 4V~18V PWM TSSOP-16-EP Motor Driver ICs ROHS
4V~18V Half-Bridge(4) Power MOSFET 2A Brushed DC Bipolar Motor 4V 18V PWM Control and Power Stage Driver - Fully Integrated HTSSOP-16 SMD, Adhesive Mount 1.2mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.