Texas Instruments DRV8824PWPR

45-V, 1.6-A bipolar stepper motor driver with current regulation and 1/32 microstepping 28-HTSSOP -40 to 85
$ 1.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8824PWPR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet27 pages12 years ago
Datasheet26 pages13 years ago
Datasheet26 pages13 years ago
Datasheet22 pages15 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-85.62%

CAD Models

Download Texas Instruments DRV8824PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.983
$ 3.8
$ 3.8
Stock
1,511,575
366,069
366,069
Authorized Distributors
2
2
2
Case/Package
HTSSOP EP
-
-
Number of Pins
28
28
28
Number of Outputs
2
-
-
Max Output Current
-
-
-
Output Voltage
45 V
-
-
Interface
-
-
-
Min Supply Voltage
8.2 V
-
-
Max Supply Voltage
45 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8824PWPR.

Related Parts

Texas InstrumentsDRV8841PWPR
Dual H-Bridge Motor Driver 28-Pin HTSSOP EP T/R / IC MOTOR DRIVER PAR 28HTSSOP
Texas InstrumentsDRV8840PWPR
45-V, 5-A H-bridge motor driver with current regulation with phase/enable control 28-HTSSOP -40 to 85
Texas InstrumentsDRV8842PWPR
47-V, 5-A H-bridge motor driver with current regulation 28-HTSSOP -40 to 85
STMicroelectronicsL6474H
Stepper motor driver with up to 16 microsteps with SPI and advanced current control
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP Bulk

Descriptions

Descriptions of Texas Instruments DRV8824PWPR provided by its distributors.

45-V, 1.6-A bipolar stepper motor driver with current regulation and 1/32 microstepping 28-HTSSOP -40 to 85
Stepper Motor Controller 28-Pin HTSSOP EP T/R / IC MOTOR DRIVER PAR 28HTSSOP
Power MOSFET Tape & Reel (TR) DRV8824 General Purpose motor driver 24V 1.6A 4.4mm -40C~150C TJ
1.6A 8.2V~45V TSSOP-28-EP Motor Driver ICs ROHS
Motor Drivers; DRV8824PWPR; TEXAS INSTRUMENTS; 28; 4.4 mm; 9.7 mm; 1.2 mm
8.2V~45V half-bridge(4) Power MOSFET 1A Bipolar motor 8.2V 45V Logic Control and Power Stage,Driver - Fully Integrated HTSSOP-28 SMD mount,glue mount 1.2mm(height)
MOTOR DRIVER, STEPPER, HTSSOP-28; Type de moteur: Pas à pas; Nombre de canaux de sortie: 1Sortie(s); Courant, sortie: 1.6A; Tension, sortie: 24V; Type de boîtier CI Driver: HTSSOP; Nombre de broches: 28Broche(s); Tension, alim
Motor Driver, Stepper, Htssop-28; Motor Type:Stepper; No. Of Outputs:1Outputs; Output Current:1.6A; Output Voltage:24V; Driver Case Style:Htssop; No. Of Pins:28Pins; Supply Voltage Min:8.2V; Supply Voltage Max:45V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8824PWPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8824PWPR .
  • DRV8824PWPR.