Texas Instruments DRV8813PWP

45-V, 2.5-A bipolar stepper or dual H-bridge motor driver with current regulation 28-HTSSOP -40 to 85
$ 3.533
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8813PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-0.46%

CAD Models

Download Texas Instruments DRV8813PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.533
$ 2.452
Stock
197,008
383,267
Authorized Distributors
2
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
2
-
Max Output Current
-
-
Output Voltage
-
3.3 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
45 V
45 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8813PWP.

Related Parts

Texas InstrumentsDRV8812PWPR
45-V, 1.6-A bipolar stepper or dual H-bridge motor driver with current regulation 28-HTSSOP -40 to 85
Texas InstrumentsDRV8814PWPR
47-V, 2.5-A dual brushed DC motor driver with inrush protection 28-HTSSOP -40 to 85
Texas InstrumentsDRV8825PWPR
Dual Half Bridge Motor Controller and Driver 28-Pin HTSSOP EP T/R
STMicroelectronicsL6474H
Stepper motor driver with up to 16 microsteps with SPI and advanced current control
STMicroelectronicsL6472H
L6472 Series 45 V Dual Full Bridge dSPIN Microstepping Motor Driver - HTSSOP-28

Descriptions

Descriptions of Texas Instruments DRV8813PWP provided by its distributors.

45-V, 2.5-A bipolar stepper or dual H-bridge motor driver with current regulation 28-HTSSOP -40 to 85
Dual H-Bridge Motor Driver 28-Pin HTSSOP EP Tube
Half-Bridge Driver, 4Ch, Power MOSFET, Brushed DC/Bipolar Motor, 8.2V~45V, Parallel Control & Power Stage, Fully Integrated, HTSSOP-28, SMD, 1.05mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.