Texas Instruments DRV8312DDW

70-V max 6.5-A peak 3-phase motor driver with integrated FETs 44-HTSSOP -40 to 85
$ 6.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8312DDW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet35 pages12 years ago
Datasheet34 pages12 years ago
Datasheet34 pages13 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages20 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-24.95%

CAD Models

Download Texas Instruments DRV8312DDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.91
$ 5.267
Stock
186,383
266,992
Authorized Distributors
3
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
44
44
Number of Outputs
3
1
Max Output Current
-
-
Output Voltage
5 V
-
Interface
-
-
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
52.5 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsTAS5342DDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 100W Class-AB 44-Pin HTSSOP EP Tube
Texas InstrumentsTAS5352DDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 250W Class-AB 44-Pin HTSSOP EP Tube
Texas InstrumentsTPA3200D1DCP
20-W Mono Class-D Audio Power Amplifier with I2S Input (TPA3200) 44-HTSSOP -40 to 85
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP Bulk

Descriptions

Descriptions of Texas Instruments DRV8312DDW provided by its distributors.

70-V max 6.5-A peak 3-phase motor driver with integrated FETs 44-HTSSOP -40 to 85
Triple Half Bridge Motor Driver 50V 44-Pin HTSSOP EP Tube
Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 44-HTSSOP
MOTOR DRIVER, PWM, 3.5A, HTSSOP-44
Motor Driver, Dc Brushless, Htssop-44; Motor Type:Three Phase Dc Brushless; No. Of Outputs:3Outputs; Output Current:3.5A; Output Voltage:5V; Driver Case Style:Htssop; No. Of Pins:44Pins; Supply Voltage Min:0V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8312DDW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8312DDW .
  • DRV8312DDW.