Texas Instruments DRV632PW

Audio Amp Speaker 1-CH Mono Class-AB 14-Pin TSSOP Tube
$ 0.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV632PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

Arrow Electronics

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments DRV632PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.775
$ 0.151
Stock
761,336
1,829,201
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Channels
2
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV632PW.

Related Parts

Texas InstrumentsDRV632PWR
IC LINE DVR STER ADJ 14TSSOP / Audio Amp Speaker 1-CH Mono Class-AB 14-Pin TSSOP T/R
EAR99 USB1T11A Tape & Reel (TR) USB 1.1 interface receiver 3.3V 5mA 55.3mg 300ns
NXP SemiconductorsGTL2034PW,118
Voltage Level Translator GTL-/GTL/GTL+ to GTL-/GTL/GTL+ 4-CH Unidirectional 14-Pin TSSOP T/R
NXP SemiconductorsGTL2014PW,118
e4 74GTL2014 NICKEL PALLADIUM GOLD LVTTL level shifter translator 3.3V 5mm -40C~85C TA
USB1T20 Series 3.6 V 12 Mbps SMT Universal Serial Bus Transceiver - TSSOP-14
USB1T11 Series 3.6 V 12 Mbps SMT Universal Serial Bus Transceiver - TSSOP-14

Descriptions

Descriptions of Texas Instruments DRV632PW provided by its distributors.

Audio Amp Speaker 1-CH Mono Class-AB 14-Pin TSSOP Tube
2-VRMS DirectPath™ line driver with adjustable gain 14-TSSOP -40 to 85
IC, LINE DVR STER ADJ, 14TSSOP; No. of Drivers:2; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012) ;RoHS Compliant: Yes
TSSOP-14 Audio Power OpAmps ROHS
Line Driver, 2 Func, 2 Driver, BICMOS, PDSO14
IC, LINE DVR STER ADJ, 14TSSOP
DRV632 DIRECTPATH , 2-VRMS LINE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.