onsemi USB1T11AMTC

USB1T11 Series 3.6 V 12 Mbps SMT Universal Serial Bus Transceiver - TSSOP-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi USB1T11AMTC.

IHS

Datasheet10 pages16 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

Farnell

Future Electronics

CAD Models

Download onsemi USB1T11AMTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

USB1T20 Series 3.6 V 12 Mbps SMT Universal Serial Bus Transceiver - TSSOP-14
IC TRANSCEIVER HALF 1/1 14TSSOP / 1/1 Transceiver Half USB 2.0 14-TSSOP
Bus Driver, LV/LV-A/LVX/H Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
Buffer/Line Driver Buffer, Non-Inverting 4 Element 1 Bits 1.8V, 2.5V, 3.3V 14-SOP T/R
Diodes Inc.74LV07AT14-13
74LV Series 5.5 V 12 mA SMT Hex Buffer with Open Drain Output - TSSOP-14
Diodes Inc.74LVC125AT14-13
1 24mA 1.65V~5.5V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi USB1T11AMTC provided by its distributors.

USB1T11 Series 3.6 V 12 Mbps SMT Universal Serial Bus Transceiver - TSSOP-14
USB Transceiver 1TR 1.5Mbps/12Mbps 14-Pin TSSOP W Rail
Bridge Type:-; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:-; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; Msl:- Rohs Compliant: Yes |Onsemi USB1T11AMTC.
IC, USB TRANSCEIVER, SMD, TSSOP14; Device Type:Transceiver; Data Rate:12Mbps; Supply Current:5mA; Supply Voltage Range:3V to 3.6V; Driver Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:1; Interface Type:USB; Line / Bus Driver / Receiver / Transceiver Type:Transceiver; Logic Function Number:1; No. of Channels:1; No. of Drivers:1; No. of Receivers:1; No. of Transceivers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Transceiver Type:USB
The USB1T11A is a one-chip, generic USB transceiver. It is designed to allow 5.0V or 3.3V programmable and standard logic to interface with the physical layer of the Universal Serial Bus. It is capable of transmitting and receiving serial data at both full-speed (12Mbit/s) and low-speed (1.5Mbit/s) data rates. The input and output signals of the USB1T11A conform with the "Serial Interface Engine". Implementation of the serial interface engine allows designers to make USB-compatible devices with off-the-shelf logic to modify and update the application. Product Highlights: Complies with Universal Serial Bus Specification 1.1 Utilizes Digital Inputs and Outputs to Transmit and Receive USB Cable Data Supports 12Mbit/s "Full Speed" and 1.5Mbit/s "Low Speed" Serial Data Transmission Compatible with the VHDL "Serial Interface Engine" from USB Implementers' Forum Supports Single-ended Data Interface Single 3.3V Supply ESD Performance: Human Body Model > 9.5kV on D-, D+ pins only >4kV on all other pins

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB1T11AMTC.