Texas Instruments DRV600RTJT

2-Channel (Stereo) 1.8V 4.5V AB kind QFN SMD mount,glue mount 4mm*4mm*730μm
$ 0.816

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV600RTJT.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV600RTJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.816
$ 0.768
Stock
176,269
1,309,302
Authorized Distributors
2
2
Case/Package
QFN
QFN
Number of Pins
20
20
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-300 mV
-
Max Supply Voltage
5.5 V
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV600RTJT.

Related Parts

Texas InstrumentsTPA6130A2RTJR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 20-Pin WQFN EP T/R
Texas InstrumentsTPA2012D2RTJR
2.1-W, stereo, analog input Class-D audio amp with selectable gain 20-QFN -40 to 85
Texas InstrumentsTPA6130A2RTJT
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 20-Pin WQFN EP T/R
Analog DevicesMAX9710ETP+
Audio Amp Speaker 2-CH Stereo 3W Class-AB 20-Pin TQFN EP
STMicroelectronicsTS472IQT
STMicroelectronics Audio Amplifier, QFN Package, Audio Type, 24-Pin
STMicroelectronicsTS4984IQT
2 x 1W stereo audio power amplifier with active low standby mode, QFN-16, Tape and Reel

Descriptions

Descriptions of Texas Instruments DRV600RTJT provided by its distributors.

2-Channel (Stereo) 1.8V 4.5V AB kind QFN SMD mount,glue mount 4mm*4mm*730μm
ROHS3Compliant Surface Mount Obsolete Class AB audio amplifier -40C~85C TA 1.8V~4.5V
2-Vrms DirectPath™ Pop-free Fixed Input Gain Line Driver 20-QFN -40 to 85
Line Driver IC; Supply Voltage Min:1.8V; Supply Voltage Max:4.5V; Package/Case:20-WQFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.