Texas Instruments DRV591VFPRG4

High-Efficiency PWM Power Driver 32-HLQFP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV591VFPRG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages15 years ago
Datasheet19 pages18 years ago
Datasheet5 pages24 years ago

iiiC

DigiKey

CAD Models

Download Texas Instruments DRV591VFPRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.55
$ 15.55
Stock
233,501
290,323
290,323
Authorized Distributors
0
4
4
Case/Package
LQFP
-
-
Number of Pins
32
32
32
Number of Channels
-
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.8 V
2.8 V
2.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV591VFPRG4.

Descriptions

Descriptions of Texas Instruments DRV591VFPRG4 provided by its distributors.

High-Efficiency PWM Power Driver 32-HLQFP
HB Based Peripheral Driver With Pwm, 1 Driver, PQFP32
DRV591 Tape & Reel (TR) Surface Mount SOURCE SINK pmic power management device 7mm 3/5V -40C~85C 6.2mA
PWM Power Driver 32-Pin HLQFP EP T/R
IC PWM PWR DRVR HI-EFF 32-HLQFP
Pulse Width Modulation (PWM) Power Driver IC; Package/Case:32-HLQFP; No. of Pins:32; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Driver Case Style:HLQFP; Laser Driver Type:Thermoelectric Cooler ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.