Texas Instruments DRV421RTJR

Integrated Fluxgate Magnetic Sensor IC for Closed-Loop Applications 20-QFN -40 to 125
$ 3.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV421RTJR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet7 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

Inventory History

3 month trend:
-11.31%

CAD Models

Download Texas Instruments DRV421RTJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.601
$ 5.91
Stock
270,183
77,568
Authorized Distributors
1
2
Number of Channels
1
1
Current Sensing
-
-
Frequency
-
-
Accuracy
0.02 %
0.02 %
Linearity
0.3 %
0.3 %
Response Time
-
-
Polarity
Bidirectional
Bidirectional
Max Supply Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Descriptions

Descriptions of Texas Instruments DRV421RTJR provided by its distributors.

Integrated Fluxgate Magnetic Sensor IC for Closed-Loop Applications 20-QFN -40 to 125
Closed Loop Current Sensor AC/DC Current 5V 20-Pin WQFN EP T/R
Open Drain 3V 5.5V Bidirectional ±0.3% ±0.02% QFN SMD, Adhesive Mount 4.15mm × 4.15mm × 800μm
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.