Texas Instruments DRV103UG4

32V, 3A single channel low-side driver with PWM control 8-SOIC
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV103UG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Upverter

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV103UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.65
$ 4.18
$ 4.18
Stock
273,035
316,443
316,443
Authorized Distributors
1
4
4
Number of Outputs
1
1
1
Max Output Current
-
1.5 A
1.5 A
Max Supply Voltage
32 V
32 V
32 V
Min Supply Voltage
8 V
8 V
8 V
Resistance
-
-
-
Fault Protection
-
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
1 µs
1 µs
1 µs
Operating Supply Voltage
24 V
24 V
24 V
Case/Package
SOIC
SOIC
SOIC
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDRV103U
PWM LOW SIDE DRIVER 1.5A/3A, SOIC8; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDRV103U/2K5
32V, 3A single channel low-side driver with PWM control 8-SOIC
Texas InstrumentsINA157U
High-Speed, Precision DIFFERENCE AMPLIFIER | IC OPAMP DIFF 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments DRV103UG4 provided by its distributors.

32V, 3A single channel low-side driver with PWM control 8-SOIC
TEXAS INSTRUMENTS - DRV103UG4 - DRIVER, PWM LOW SIDE, 1.5A/3A, SOIC8
MOSFET DRVR 1.5A 1-OUT Lo Side 8-Pin SOIC Rail
Buffer/Inverter Based Peripheral Driver, 1 Driver, 3A, NMOS, PDSO8
IC PWR DRIVER N-CHAN 1:1 8SOIC
3.5 A BUF OR INV BASED PRPHL DRVR PDSO8
Driver, Pwm Low Side, 1.5A/3A, Soic8; Supply Voltage Min:8V; Supply Voltage Max:32V; No. Of Outputs:1Outputs; Output Voltage:40V; Output Current:1.5A; Driver Case Style:soic; Product Range:-; Msl:msl 2 - 1 Year; Svhc:no Svhc Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV103UG4 .