Texas Instruments DRV103U

PWM LOW SIDE DRIVER 1.5A/3A, SOIC8; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
$ 3.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV103U.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+170%

CAD Models

Download Texas Instruments DRV103U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.953
$ 3.43
$ 3.43
Stock
322,619
257,286
257,286
Authorized Distributors
5
2
2
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Max Supply Voltage
32 V
32 V
32 V
Min Supply Voltage
8 V
8 V
8 V
Resistance
-
-
-
Fault Protection
Over Temperature
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
1 µs
1 µs
1 µs
Operating Supply Voltage
24 V
24 V
24 V
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Tape and Reel
Tape and Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsDRV103U/2K5
32V, 3A single channel low-side driver with PWM control 8-SOIC
Texas InstrumentsDRV103UG4
32V, 3A single channel low-side driver with PWM control 8-SOIC
Texas InstrumentsINA157U
High-Speed, Precision DIFFERENCE AMPLIFIER | IC OPAMP DIFF 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments DRV103U provided by its distributors.

PWM LOW SIDE DRIVER 1.5A/3A, SOIC8; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
32V, 3A single channel low-side driver with PWM control 8-SOIC
PWM LOW SIDE DRIVER 1.5AMP FOR SOLENOIDS, COIL, VALVES, HEATER AND LAMP Buffer/Inverter Based Peripheral Driver, 1 Driver, 3A, NMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV103U.