Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DP83867ERGZR

Extended temperature, robust low-latency gigabit Ethernet PHY transceiver with SGMII 48-VQFN -40 to 105
$ 5.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83867ERGZR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet112 pages10 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100.00%

CAD Models

Download Texas Instruments DP83867ERGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.295
$ 3.87
$ 3.87
Stock
331,329
621,126
621,126
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Data Rate
-
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.71 V
-
-
Max Supply Voltage
3.45 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DP83867ERGZR.

Descriptions

Descriptions of Texas Instruments DP83867ERGZR provided by its distributors.

Extended temperature, robust low-latency gigabit Ethernet PHY transceiver with SGMII 48-VQFN -40 to 105
1.1V 1.155V 1.89V 2.625V 10Mbps 100Mbps 1Gbps QFN SMD Adhesive Mount 950μm H
Ethernet PHY ICs; DP83867ERGZR; TEXAS INSTRUMENTS; 48; 3.45 V; 1.71 V
IC ETHERNET PHY 48VQFN Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY Serial Interface 48-VQFN (7x7)
PHY 1-CH 10Mbps/100Mbps/1Gbps 1V/1.8V/2.5V 48-Pin VQFN EP T/R
serial QFN-48-EP(7x7) Interface - Specialized ROHS
Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC48
Ethernet ICs Gigabit Ethernet Phy
DP83867 ACTIVE (Last Updated: 1day ago) Tape & Reel (TR) EAR99 interface controller 1.1V 2.5V 1mm -40C~105C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.