Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DP83867CRRGZR

Low-power, robust gigabit Ethernet PHY transceiver in a small QFN package 48-VQFN 0 to 70
$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83867CRRGZR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet130 pages10 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-76.33%

CAD Models

Download Texas Instruments DP83867CRRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.55
$ 5.867
$ 5.867
Stock
456,025
213,241
213,241
Authorized Distributors
3
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Data Rate
-
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments DP83867CRRGZR provided by its distributors.

Low-power, robust gigabit Ethernet PHY transceiver in a small QFN package 48-VQFN 0 to 70
1 1.1V 1.89V 2.625V 3.45V 10Mbps 100Mbps 1Gbps VQFN-48 SMD Adhesive Mount 1mm H
PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240V 2A 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm Bag
IC CONTROLLER ETHERNET 48VQFN / Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY Serial Interface 48-VQFN (7x7)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.