Texas Instruments DM3725CUSA

IC DGTL MEDIA PROCESSOR 423FCBGA / DSP Floating-Point 32bit 800MHz Automotive 423-Pin FC/CSP
$ 38.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM3725CUSA.

Texas Instruments

Datasheet280 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet280 pages14 years ago
Datasheet280 pages15 years ago
Technical Drawing2 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DM3725CUSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.576
$ 34.92
Stock
280,868
181,579
Authorized Distributors
3
1
Core Architecture
ARM
ARM
Data Bus Width
32 b
8 b
Max Frequency
-
800 MHz
Memory Size
32 kB
64 kB
RAM Size
64 kB
256 kB
Number of I/Os
-
-
Number of GPIO
-
-
Interface
I2C, MMC, SD, UART, USB
I2C, MMC, SD, SPI, UART, USB
Number of ADC Channels
-
-
Peripherals
-
-
Number of DAC Channels
-
-
Number of Timers/Counters
-
16
Watchdog Timer
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.91 V
1.91 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Memory Type
-
Cache
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDM3730CUSD100
DSP Fixed-Point 32-Bit 800MHz/1000MHz 2000MIPS 423-Pin FC-BGA Tray
Texas InstrumentsDM3730CUSA
DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 423-Pin FC-BGA Tray
Texas InstrumentsDM3730CUS
DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 423-Pin FC-BGA Tray

Descriptions

Descriptions of Texas Instruments DM3725CUSA provided by its distributors.

IC DGTL MEDIA PROCESSOR 423FCBGA / DSP Floating-Point 32bit 800MHz Automotive 423-Pin FC/CSP
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA423
Digital Media Processor 423-FCCSP 0 to 0
800 MHz RISC PROCESSOR PBGA423
IC DGTL MEDIA PROCESSOR 423FCBGA
DGTL ISO 2500VRMS 3CH GP 16SOIC
1.8V 1-Wire,EBI,EMI,I2C,MMC,McBSP,McSPI,SD,UART,USB,USB OTG 32bit ARM 64KB ROM 32KB 2 1.2V 800MHz 32KB,32KB BGA SMD mount 1.03mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.