Texas Instruments DM3725CBPA

IC DGTL MEDIA PROCESSOR 515FCBGA / DSP Floating-Point 32bit 800MHz Automotive 515-Pin POP-FCBGA
$ 38.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM3725CBPA.

Texas Instruments

Datasheet280 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet280 pages14 years ago
Datasheet280 pages15 years ago
Technical Drawing2 pages16 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DM3725CBPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.071
$ 31.815
Stock
154,850
156,674
Authorized Distributors
0
1
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
-
-
Memory Size
32 kB
32 kB
RAM Size
64 kB
64 kB
Number of I/Os
-
-
Number of GPIO
-
-
Interface
I2C, MMC, SD, UART, USB
I2C, MMC, SD, UART, USB
Number of ADC Channels
-
-
Peripherals
-
-
Number of DAC Channels
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.91 V
1.91 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Memory Type
-
-
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDM3725CBCA
DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 515-Pin POP-FCBGA Tray
Texas InstrumentsDM3725CBC100
IC DGTL MEDIA PROCESSOR 515FCBGA / DSP Floating-Point 32bit 1GHz Automotive 515-Pin POP-FCBGA
Texas InstrumentsDM3725CBC
DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 515-Pin POP-FCBGA Tray

Descriptions

Descriptions of Texas Instruments DM3725CBPA provided by its distributors.

IC DGTL MEDIA PROCESSOR 515FCBGA / DSP Floating-Point 32bit 800MHz Automotive 515-Pin POP-FCBGA
Digital Media Processor 515-POP-FCBGA -40 to 105
SOC DM37x ARM Cortex A8 45nm Automotive 515-Pin POP-FCBGA Tray
800 MHz RISC PROCESSOR PBGA515
IC DGTL MEDIA PROCESSOR 515FCBGA
1.8V 1-Wire,EBI,EMI,I2C,MMC,McBSP,McSPI,SD,UART,USB,USB OTG 32bit ARM,ARM Cortex A8/C64x 64KB ROM 32KB 2 1.71V 1.91V 800MHz 32KB,32KB BGA SMD mount 500μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.