Texas Instruments DIX4192IPFBRQ1

Automotive Integrated Digital Audio Interface Receiver and Transmitter 48-TQFP -40 to 85
$ 8.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DIX4192IPFBRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DIX4192IPFBRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.13
$ 6.806
$ 6.806
Stock
210,938
389,993
389,993
Authorized Distributors
1
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DIX4192IPFBRQ1.

Descriptions

Descriptions of Texas Instruments DIX4192IPFBRQ1 provided by its distributors.

Automotive Integrated Digital Audio Interface Receiver and Transmitter 48-TQFP -40 to 85
IC AUDIO TRANSCEIVER 48TQFP / Audio Audio Transceiver 4 Channel 48-TQFP (7x7)
transceiver TQFP-48(7x7) Audio Interface ICs ROHS
IC DIGITAL AUDIO DIT/DIR 48-TQFP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PQFP48
DIX4192 e4 Automotive AEC-Q100 ACTIVE (Last Updated: 5days ago) audio circuit 7mm 3.3V Differential Output -40C~85C TA
DIX4192-Q1 AUTOMOTIVE INTEGRATED

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.