Texas Instruments DIT4192IPWRG4

192 kHz Digital Audio Transmitter 28-TSSOP -40 to 85

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DIT4192IPWRG4.

Arrow Electronics

Datasheet25 pages15 years ago

Texas Instruments

Newark

DigiKey

CAD Models

Download Texas Instruments DIT4192IPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.05
$ 4.05
Stock
26,967
221,075
221,075
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments DIT4192IPWRG4 provided by its distributors.

192 kHz Digital Audio Transmitter 28-TSSOP -40 to 85
IC DIG AUDIO TRANSMTR 5V 28TSSOP
Digital Audio Transmitter 28-Pin TSSOP T/R
SPECIALTY CONSUMER CIRCUIT PDSO28
Driver IC; Audio Control Type:Digital Audio Transmitter; Output Power:175mW; Control Interface:I2S, Serial; Applications:Digital Microphones, AV Receivers, Digital Mixing Consoles, Digital Audio Workstations ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.