Texas Instruments DDC264EVM

Data Conversion IC Development Tools DDC264 Eval Mod
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DDC264EVM.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipDM160218
MGC3130 SINGLE ZONE DEVELOPMENT KIT "HILLSTAR"SENSOR/HUMAN INTERFACE
MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
Daughter Board, RN4020 Bluetooth Low Energy Module, USB to UART Interface, Extreme Low Power
NXP SemiconductorsTWR-K60D100M
Development Kit, MK60DN512VMD10 MCU, 3-Axis Accelerometer, TowerPI Socket, Capacitive Touch Pads
Texas InstrumentsTMP006EVM
TMP006 Temperature and Humidity Sensor Evaluation Kit Win XP OS
Texas InstrumentsLDC1314EVM
LDC1314 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils

Descriptions

Descriptions of Texas Instruments DDC264EVM provided by its distributors.

Data Conversion IC Development Tools DDC264 Eval Mod
Evaluation Module, Adc; Silicon Manufacturer:Texas Instruments; Silicon Core Number:Ddc264; No. Of Bits:20Bit; Sample Rate:6.25Ksps; Kit Application Type:Data Converter; Application Sub Type:Adc; Kit Contents:Eval Board Ddc264; Rohs Compliant: Yes |TEXAS INSTRUMENTS DDC264EVM
EVALUATION MODULE, ADC; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: DDC264; Nombre de bits: 20 bits; Fréquence d'échantillonnage: 6.25kSPS; Type de kit d'application: Convertisseur de données; Applicati

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDC264EVM .