What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DCP022415DU

Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
$ 14.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP022415DU.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet19 pages18 years ago
Datasheet4 pages29 years ago

HQonline

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
-1.46%

CAD Models

Download Texas Instruments DCP022415DU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.85
$ 18.975
Stock
117,326
160,172
Authorized Distributors
4
2
Case/Package
SOP
SOP
Number of Pins
12
12
Number of Outputs
2
2
Max Output Current
66 mA
66 mA
Switching Frequency
400 kHz
400 kHz
Min Input Voltage
21.6 V
21.6 V
Max Input Voltage
26.4 V
26.4 V
Min Output Voltage
14.25 V
14.25 V
Max Output Voltage
15.75 V
15.75 V
Efficiency
79 %
79 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsDCP020515DU
DC to DC Converter Dual Non-In Volt/In Volt/Step Up/Step Down 4.5 Volt to 5.5 Volt 12-Pin SOP
Texas InstrumentsDCP020515DU/1K
Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
Texas InstrumentsDCP022405DU
Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
onsemiUC3844DX
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
onsemiFAN6982MY
FAN6982 Series 30 V 1 mA CCM Power Factor Correction Controller - SOIC-14

Descriptions

Descriptions of Texas Instruments DCP022415DU provided by its distributors.

Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
Conv DC-DC Dual Step Down 21.6V to 26.4V 12-Pin SOP
TEXAS INSTRUMENTS DCP022415DU Isolated Board Mount DC/DC Converter, SMD, 2W, 15V, 16mA, -15V, 60mA
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
Module DC-DC 24VIN 2-OUT 15V/-15V 0.133A 2W 12-Pin SOP Tube
IC REG ISOLATED +/-15V DL 12SOP
DCP022415D MINIATURE, 2W ISOLATE
Dc/Dc Converter, 2W 24V/+-15V, 22415; No. Of Outputs:2 Output; Output Power Max:2W; Output Voltage - Output 1:15V; Output Current - Output 1:16Ma; Output Voltage - Output 2:-15V; Output Current - Output 2:16Ma; Output Voltage - Rohs Compliant: Yes |TEXAS INSTRUMENTS DCP022415DU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP022415DU .