Texas Instruments DCP020509P

Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
$ 16.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP020509P.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages30 years ago

Upverter

Newark

Farnell

iiiC

Inventory History

3 month trend:
+5.03%

CAD Models

Download Texas Instruments DCP020509P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDCP020507P
DC-DC Converter, 800kHz, Fixed, 1 Output, 7V/5.5V/4.5V, PDIP-7, TH, 19.7mm × 8.3mm × 5.3mm
Texas InstrumentsDCP010505BP
Module DC-DC 5VIN 1-OUT 5V 0.2A 0.97W 7-Pin PDIP Tube / IC REG ISOLATED 5V 0.2A 7DIP
Texas InstrumentsDCV010505P
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Analog DevicesMAX735EPA+
Buck-Boost No 160KHz Fixed 1 5V 5V 6.2V 4V PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm
Analog DevicesMAX764CPA+
MAX764 Series 16 V 260 mA 300 kHz Buck/Boost Switching Regulator - PDIP-8
Analog DevicesMAX640CPA+
IC REG BUCK ADJ/3.3V 225MA 8DIP

Descriptions

Descriptions of Texas Instruments DCP020509P provided by its distributors.

Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Module DC-DC 5VIN 1-OUT 9V 0.222A 2W 7-Pin PDIP Tube
IC, DC/DC CONVERTER, 2W, PDIP7; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:9.45V; Output Current:222mA; Voltage Regulator Case Style:DIP; No. of Pins:7; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Frequency:800kHz; Input Voltage Max:5.5V; Output Current Max:0.222A; Output Voltage Max:9V; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole; Voltage Regulator Type:Isolated Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.