Texas Instruments DAC8568IDPW

DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP Tube
$ 24.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8568IDPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet62 pages12 years ago
Datasheet62 pages12 years ago
Datasheet65 pages14 years ago
Datasheet62 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

iiiC

Factory Futures

Inventory History

3 month trend:
+102%

CAD Models

Download Texas Instruments DAC8568IDPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.025
$ 15.25
Stock
174,027
534,009
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Settling Time
5 µs
5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
12 LSB
12 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8568IDPW.

Related Parts

Texas InstrumentsDAC8568IAPW
DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8568IBPW
DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8568ICPWR
DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP T/R
Analog DevicesMAX5307EUE+
MAX5307 Series 8 Channel 5.5 V 12-Bit 3-Wire SPI SMT D/A Converter - TSSOP-16
Analog DevicesAD5686RBRUZ
Quad, 16-Bit nanoDAC+™ with 2 ppm/°C On-Chip Reference and SPI Interface
Analog DevicesAD5686RARUZ
Quad, 16-Bit nanoDAC+™ with 2 ppm/°C On-Chip Reference and SPI Interface

Descriptions

Descriptions of Texas Instruments DAC8568IDPW provided by its distributors.

DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP Tube
2.7V~5.5V 16bit 8 16 DSP,SPI 2.7V~5.5V String DAC TSSOP-16 SMD mount 1.15mm(height)
16-bit, octal-channel, ultra-low glitch, voltage output DAC with 2.5V, 2ppm/°C internal reference 16-TSSOP -40 to 125
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.