Texas Instruments DAC813AU

Ic, Sm Dac, 12-Bit; Available Until Stocks Are Exhausted |Texas Instruments DAC813AU
$ 31.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC813AU.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-10.72%

CAD Models

Download Texas Instruments DAC813AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.638
$ 25.718
Stock
233,777
293,168
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
12
12
Settling Time
4 µs
4 µs
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
11.4 V
-
Max Supply Voltage
16.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC813JU
DAC, 12-bit, 6μs, Parallel, ±0.25LSB, 11.4V~16.5V, R-2R, Voltage Buffered, SOIC-28, SMD, 2.35mm H
Texas InstrumentsDAC811JU
PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 12-BIT DAC PDSO28
Texas InstrumentsDAC813AU/1K
PARALLEL WORD INPUT LOADING 4.5 us SETTLING TIME 12-BIT DAC PDSO28
Analog DevicesMX7837BR+
MX7837 Series 16.5 V Surface Mount Dual 12-Bit Multiplying DACs - SOIC-24
Analog DevicesAD7847BRZ
D/A Converter, 2 Func, Parallel, Word Input Loading, 3us Settling Time, PDSO24
Analog DevicesAD7847BRZ-REEL
LC2MOS Complete, Dual 12-Bit MDAC, Parallel Loading Structure

Descriptions

Descriptions of Texas Instruments DAC813AU provided by its distributors.

Ic, Sm Dac, 12-Bit; Available Until Stocks Are Exhausted |Texas Instruments DAC813AU
Microprocessor-Compatible 12-Bit D/A Converter 28-SOIC -40 to 85
Converters - Digital to Analog (DAC) Mcrprcsr-Compatible 12-Bit
±11.416.5 12bit 1 12 Parallel 11.4V~16.5V R-2R SOIC-28 SMD mount 2.35mm(height)
DAC 1-CH R-2R 12-bit 28-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC813AU.