Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC80508ZYZFT

True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-DSBGA -40 to 125
$ 18.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC80508ZYZFT.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+94.79%

CAD Models

Download Texas Instruments DAC80508ZYZFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.781
$ 9.345
Stock
159,680
308,398
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
16
16
Number of Bits
-
-
Settling Time
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments DAC80508ZYZFT provided by its distributors.

True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-DSBGA -40 to 125
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PBGA16
2.7V~5.5V 16bit 8-Ch 16-Pin SPI 1.7V~5.5V R-2R DSBGA-16 SMD Adhesive Mount 280μm H
DAC 8-CH R-2R 16-bit 16-Ball DSBGA T/R
5us SPI ±1LSB 1.7V~5.5V 16Bit BGA-16 Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.