Texas Instruments DAC7634EBG4

16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
$ 60.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7634EBG4.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

DigiKey

iiiC

CAD Models

Download Texas Instruments DAC7634EBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.93
$ 58.766
$ 58.766
Stock
164,389
237,645
237,645
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDAC7634E
DAC 4-CH R-2R 16-bit 48-Pin SSOP Tube / IC 16-BIT QUAD D/A CONV 48-SSOP
Texas InstrumentsDAC7634E/1K
16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
Texas InstrumentsDAC7634EG4
16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
Analog DevicesLTC2704IGW-12#PBF
IC DAC 12BIT QUAD VOUT 44-SSOP / DAC 4-CH 12-bit Automotive 44-Pin SSOP W Tube

Descriptions

Descriptions of Texas Instruments DAC7634EBG4 provided by its distributors.

16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
SERIAL INPUT LOADING 8 us SETTLING TIME 16-BIT DAC PDSO48
DAC 4-CH R-2R 16-bit 48-Pin SSOP Tube
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.089MSPS; No. of DACs:4; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:48-SSOP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.