Texas Instruments DAC7644E

16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
$ 51.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7644E.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

element14 APAC

DigiKey

iiiC

Sierra IC

Inventory History

3 month trend:
+28.21%

CAD Models

Download Texas Instruments DAC7644E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.72
$ 42.738
Stock
210,521
160,504
Authorized Distributors
1
0
Case/Package
SSOP
SSOP
Number of Pins
48
48
Number of Bits
16
16
Settling Time
10 µs
10 µs
Interface
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC7644E/1K
16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
Texas InstrumentsDAC7644E/1KG4
16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
Texas InstrumentsDAC7644EB
DAC 4-CH R-2R 16-bit 48-Pin SSOP Tube / IC 16-BIT QUAD/PAR D/A 48-SSOP

Descriptions

Descriptions of Texas Instruments DAC7644E provided by its distributors.

16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
10us Parallel 5V 16Bit SSOP-48-300mil Digital To Analog Converters (DACs) ROHS
DAC 4-CH R-2R 16-bit 48-Pin SSOP Tube
IC, 16BIT DAC, SMD, 7644, SSOP48; No. of Pins: 48Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jan-2018); A/D / D/A Features: Double-Buffered + Readback, Industrial Temperat

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7644E.