Texas Instruments DAC7632VFRG4

16-Bit, Dual Voltage Output DAC with Serial Interface 32-LQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7632VFRG4.

Texas Instruments

Datasheet25 pages17 years ago
Datasheet24 pages18 years ago

Newark

iiiC

Arrow Electronics

DigiKey

CAD Models

Download Texas Instruments DAC7632VFRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.65
$ 23.65
Stock
29,240
223,422
223,422
Authorized Distributors
0
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments DAC7632VFRG4 provided by its distributors.

16-Bit, Dual Voltage Output DAC with Serial Interface 32-LQFP -40 to 85
Converters - Digital to Analog (DAC) 16-Bit Dual Vltg Out w/Serial Interface
DAC 2-CH R-2R 16-bit 32-Pin LQFP T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.089MSPS; No. of DACs:2; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:32-LQFP; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.