Texas Instruments DAC7614UB/1K

Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
$ 19.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7614UB/1K.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

Mouser

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments DAC7614UB/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.432
$ 23.21
Stock
114,692
190,181
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Bits
12
12
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC7615UB/1K
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7615UB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7615UBG4
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Analog DevicesAD5726YRWZ-REEL7
Quad 12-Bit Serial Input Unipolar/Bipolar Voltage Output DAC | IC DAC 12BIT V-OUT 16SOIC
Analog DevicesAD5726YRWZ-REEL
Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC
Analog DevicesAD7243ARZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin SOIC W

Descriptions

Descriptions of Texas Instruments DAC7614UB/1K provided by its distributors.

Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
DAC 4-CH R-2R 12-bit 16-Pin SOIC T/R
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:5µs; Update Rate:0.089MSPS; No. of DACs:4; Data Interface:Serial, SPI; Output Type:Voltage; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7614UB-1K
  • DAC7614UB1K